EVAL-ADF7024DB2Z

Analog Devices
584-EVAL-ADF7024DB2Z
EVAL-ADF7024DB2Z

製造商:

說明:
Sub-GHz開發工具 Daughter Board 862 MHz - 928 MHz

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,252.66 NT$5,252.66

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
RoHS:  
Daughter Boards
862 MHz to 928 MHz
ADF7024
2.2 V to 3.6 V
SPI
- 40 C
+ 85 C
Sub GHz
品牌: Analog Devices
描述/功能: Evaluation board (RF daughterboard, 862 MHZ to 928 MHz, combined match)
用於: EVAL-ADF7XXXMB4Z
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: ADF7024
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RadioVerse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.B.7

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.