LR1110TRK1BKS-IN

Semtech
947-LR1110TRK1BKS-IN
LR1110TRK1BKS-IN

製造商:

說明:
Sub-GHz開發工具 LoRa Edge Tracker Reference Design for India

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,649.28 NT$2,649.28

商品屬性 屬性值 選擇屬性
Semtech
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Modules
866 MHz
LR1110
LoRa
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: India
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: LR1110
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LoRa Edge
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LR1110 LoRa Edge™ Tracker Reference Designs

Semtech LR1110 LoRa Edge™ Tracker Reference Designs feature the LoRa Edge LR1110 that is pre-programmed with LoRa Basics™ Modem-E. The LR1110 transceiver is ready to connect to the LoRa Cloud™ geolocation as well as device and application services. This LR1110 reference design is LoRaWAN certified. The LR1110TRK1BKS reference design is configured for the 868MHz frequency band for Europe, and the LR1110TRK1CKS is configured for the 915MHz frequency band for North America. Typical applications for the Semtech LR1110 LoRa Edge Tracker Reference Designs include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.

LR1110DVK1TxKS Evaluation Kits

Semtech LR1110DVK1TxKS Evaluation Kits evaluate the LoRa Edge™ LR1110 transceiver that complies with LoRaWAN® specifications. This transceiver features a multi-constellation scanner and passive Wi-Fi® MAC address scanner targeting asset management applications. The LR1110DVK1TxKS kits offer a 150MHz to 960MHz frequency range. These kits are compatible with Semtech’s LoRa Cloud™ Locator service. Typical applications include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.