CMWC1ZZABR-107EVB

Murata Electronics
81-CMWC1ZZABR107-EVB
CMWC1ZZABR-107EVB

製造商:

說明:
WiFi開發工具-802.11 Type ABR mikroBUS Evaluation Board

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$801.25 NT$801.25

商品屬性 屬性值 選擇屬性
Murata
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
2.4 GHz
3 V
Bulk
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 22 mm x 19 mm x 2.4 mm
接口類型: I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 30 C
調製技術: DSSS, CCK, OFDM
產品類型: WiFi Development Tools
系列: EVB
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type ABR mikroBUS™ Evaluation Board

Murata Type ABR mikroBUS™ Evaluation Board is designed to evaluate the Type ABR module and supports the Matter protocol. The Type ABR module with an integrated PCB antenna is based on the NXP 88MW320 wireless microcontroller. This module supports Wi-Fi 802.11b/g/n up to 72.2Mbps PHY data rate with an integrated 200MHz Arm® Cortex®-M4F MCU for host-side applications. The Type ABR module offers a complete network controller solution via a simple UART interface. The Type ABR mikroBUS™ evaluation board connects directly with NXP’s LPC EVKs like the LPCXpresso55S69 development board (LPC55S69-EVK). This board can also connect to NXP’s i.MX RT EVK family (like MIMXRT1010-EVK) with an Arduino adapter.