3405

Adafruit
485-3405
3405

製造商:

說明:
WiFi開發工具-802.11 HUZZAH32 - ESP32 Feather Board

庫存量: 80

庫存:
80
可立即送貨
在途量:
125
預期2026/5/13
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
WROOM32
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
尺寸: 51 mm x 22.7 mm x 7.3 mm
產品類型: WiFi Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

WICED Wi-Fi Feather Development Board

Adafruit WICED Wi-Fi Feather Development Board is based on the Infineon Technologies WICED (Wireless Internet Connectivity for Embedded Devices) Wi-Fi platform and the 120MHz STM32F205 ARM Cortex M3 processor. The processor and Wi-Fi chipset support the Arduino IDE. Using this board, designers can write code in the Arduino IDE using the same standard libraries (Wire, SPI, etc.), compile locally, and flash the device directly from the IDE over USB. The WICED Wi-Fi Feather Development Board supports TLS 1.2 to access sites and web services safely and securely.