CS-MORPHESP-240

Morpheans
392-CS-MORPHESP-240
CS-MORPHESP-240

製造商:

說明:
WiFi開發工具-802.11 An ESP32-S2 WROOM based Wi-Fi development board built-in with IPS color display

庫存量: 327

庫存:
327 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,326.00 NT$1,326.00

商品屬性 屬性值 選擇屬性
Morpheans
產品類型: WiFi開發工具-802.11
Development Boards
ESP32-S2 WROOM
802.11 b/g/n
2.4 GHz
3.3 V to 5 V
WiFi - 802.11
品牌: Morpheans
組裝國家: Not Available
擴散國: Not Available
原產國: PL
尺寸: 89 mm x 29 mm x 6 mm
接口類型: SPI, USB
產品類型: WiFi Development Tools
系列: MorphESP 240
原廠包裝數量: 100
子類別: Development Tools
公司名稱: MorphESP 240
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MorphESP 240 Development Board

Morpheans MorphESP 240 Development Board is an open hardware Espressif ESP32-S2 development board with a built-in high-resolution and IPS-color display. This development board is easy-to-use, Arduino- and CircuitPython-compatible. The MorphESP 240 board provides an affordable, versatile, and fully integrated platform with Wi-Fi connectivity. This board includes an on-board SPI-driven 240 x 240-pixel ST7789 display, a classic multi-color WS2812B RGB LED, and GPIOs. The MorphESP 240 development board is available in 28mm x 89mm x 6mm dimensions. Typical applications include  IoT gateways, sensor networks, test and measurement equipment, wireless input devices, radio communication platforms, and media streaming appliances.