ESP-BAT32

Espressif Systems
356-ESP-BAT32
ESP-BAT32

製造商:

說明:
WiFi開發工具-802.11 RF testing board for ESP32 modules

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$715.02 NT$715.02

商品屬性 屬性值 選擇屬性
Espressif
產品類型: WiFi開發工具-802.11
RoHS: N
Evaluation Boards
ESP32
802.11 b/g/n
2.4 GHz
天線連接器類型: SMA
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 60 mm x 25 mm
最高工作溫度: + 75 C
最低工作溫度: - 25 C
產品類型: WiFi Development Tools
系列: ESP32
原廠包裝數量: 1
子類別: Development Tools
每件重量: 164 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300401
ECCN:
5A992.C

ESP-BAT32 Evaluation Board

Espressif Systems ESP-BAT32 Evaluation Board is a signal board designed to evaluate ESP32 products. This signal board effectively tests the RF performance of mass-produced Wi-Fi products. The ESP-BAT32 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably in an operating temperature of -25°C to +75°C. The ESP-BAT32 signal board measures 100mm x 60mm x 25mm in dimension.