CS-GIANT-03

Crowd Supply
392-CS-GIANT-03
CS-GIANT-03

製造商:

說明:
WiFi開發工具-802.11 Wi-Fi FeatherWing for Giant Board

庫存量: 163

庫存:
163 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$850.00 NT$850.00

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: WiFi開發工具-802.11
500 MHz
WiFi
品牌: Crowd Supply
尺寸: 22.8 mm x 50.8 mm
接口類型: I2C, SPI, UART
產品類型: WiFi Development Tools
子類別: Development Tools
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Overview

USHTS:
8471500150
ECCN:
5A992.C

Giant Board

Crowd Supply Giant Board is a Single-Board Computer (SBC) in the Adafruit Feather form factor, based on the Microchip Technology SAMA5D2 Arm® Cortex®-A5 Microcontroller (MCU). The Giant Board is a great alternative to a Raspberry Pi or BeagleBone for a space-constrained project where you need more power than a typical microcontroller can provide. The Giant Board is based on a form factor traditionally used for microcontrollers, so power consumption is important, which is why the Giant Board offers low-power modes.