MAXREFDES43#

Analog Devices / Maxim Integrated
700-MAXREFDES43#
MAXREFDES43#

製造商:

說明:
安全 / 認證開發工具 I2C SHA-256 Secure Authentication Design

供貨情況

庫存:
9 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,118.94 NT$1,118.94

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 安全 / 認證開發工具
RoHS:  
Reference Design Boards
DS28C22
I2C
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: I2C-based authentication reference design, built to authenticate peripherals to XilinxFPGAs
工作電源電壓: 12 V
產品類型: Security / Authentication Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
每件重量: 84.248 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES43 Secure Authentication Reference Design

Analog Devices Inc. MAXREFDES43 Secure Authentication Reference Design is an I2C-based authentication reference design built to authenticate peripherals to Xilinx® FPGAs. The reference design interfaces with FPGA development boards using a 6-pin Pmod™ connector. It can be used for immediate testing using a Zedboard™. The FPGA executes a challenge-response sequence with the DS28C22 to ensure the authenticity of a module, peripheral, or subsystem. The ADI DS28C22 communicates on an I2C bus, providing a standard communication interface. The simplicity of this design enables rapid adoption into any peripheral requiring security.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.