AEK-SNS-2TOFM1

STMicroelectronics
511-AEK-SNS-2TOFM1
AEK-SNS-2TOFM1

製造商:

說明:
距離感測器開發工具 Predefined gesture detection system based on FlightSense technology sensors

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,250.46 NT$2,250.46

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Evaluation Boards
FlightSense technology Sensor
12 V
Predefined gesture detection system
品牌: STMicroelectronics
用於: Time-of-Flight distance-ranging Sensors
接口類型: CAN
封裝: Bulk
原廠包裝數量: 1
每件重量: 57.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
5A991.b.4.a

AEK-SNS-2TOFM1 Predefined Gesture Detection System

STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection System includes two Time-of-Flight distance-ranging sensors. The sensors are placed at a distance of 23cm one from the other. The onboard SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power liftgate applications, to open/close the trunk with a predefined foot movement.