STEVAL-MKI239A

STMicroelectronics
511-STEVAL-MKI239A
STEVAL-MKI239A

製造商:

說明:
多功能感測器開發工具 LSM6DSV adapter board for a standard DIL24 socket

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 20
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$495.38 NT$495.38

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Adapter Boards
LSM6DSV
Bulk
品牌: STMicroelectronics
用於: DIL 24 Socket
產品類型: Multiple Function Sensor Development Tools
系列: LSM6DSV
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
902300000
MXHTS:
8473300401
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI239A LSM6DSV Adapter Board

STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board is designed to evaluate MEMS devices in the LSM6DSV product family. The STMicroelectronics STEVAL-MKI239A offers an effective means of fast system prototyping and device evaluation. With a standard DIL 24 socket, the adapter board can be easily plugged in, providing the complete LSM6DSV pinout and ready-to-use with the required decoupling capacitors on the VDD power supply line.