SEN-16294

SparkFun
474-SEN-16294
SEN-16294

製造商:

說明:
溫度感測器開發工具 SparkFun Qwiic Thermocouple Amplifier - MCP9600 (PCC Connector)

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,358.30 NT$1,358.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 溫度感測器開發工具
Breakout Boards
品牌: SparkFun
接口類型: I2C
最高工作溫度: + 1350 C
最低工作溫度: - 200 C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Qwiic Thermocouple Amplifier - MCP9600

SparkFun Qwiic Thermocouple Amplifier - MCP9600 is a high accuracy thermocouple amplifier equipped with an I2C interface. Inside the chip are two temperature sensors, one for the thermocouple itself (the hot junction) and one for the chip (the cold junction). As a result, the MCP9600 can read ambient temperature and the temperature of whatever is measured. The MCP9600 can do both with a resolution of 0.0625°C and an accuracy of ±1.5°C (worst case). The MCP9600 Thermocouple Amplifier is a Qwiic-compatible board, simply plug and go. No soldering, no figuring out which is SDA or SCL, and no voltage regulation or translation required.