EV_MOD_ICU-20201-01

TDK InvenSense
410-EV_MODICU2020101
EV_MOD_ICU-20201-01

製造商:

說明:
距離感測器開發工具 ICU-20201

庫存量: 18

庫存:
18
可立即送貨
在途量:
10
預期2026/2/27
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$670.48 NT$670.48

商品屬性 屬性值 選擇屬性
TDK
產品類型: 距離感測器開發工具
Distance Sensor Development Tool
Evaluation Module
Ultrasonic Sensor
1.8 V
ICU-20201
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: SPI
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EV_MOD_ICU-20201-01 Evaluation Module

TDK InvenSense EV_MOD_ICU-20201-01 Evaluation Module is designed to evaluate the ICU-20201 ultrasonic sensor with a 45° Field-of-View (FoV). The ICU-20201 Time-of-Flight (ToF) range sensor is a miniature, ultra-low power, and long-range ultrasonic sensor based on Chirp's patented MEMS technology. This sensor also features multi-object detection, a single sound port for receiving and transmitting, flexible 1.71V to 3.63V I/O voltage, and a 13MHz SPI interface. The ICU-20201 sensor is used in smart door lock wake-on-approach, wall following, obstacle avoidance, parking lot sensors for vehicle counting, and ground-level measurement in drones.