QCIOT-ICM42688P

TDK InvenSense
410-QCIOT-ICM42688P
QCIOT-ICM42688P

製造商:

說明:
多功能感測器開發工具 PMOD MEMS Sensor board with 6-axis IMU ICM-42688-P

壽命週期:
新產品:
該製造商的新產品。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,412.70 NT$1,412.70

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多功能感測器開發工具
Evaluation Boards
MEMS Sensor
ICM-42688-P
Bulk
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EV_ICM-42688P-QCIOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

QCIoT-ICM42688P Pmod™評估板

TDK InvenSense QCIoT-ICM42688P Pmod™ Evaluation Board is a MEMS sensor breakout board that includes the ICM-42688-P 6-axis MEMS MotionTracking device. The ICM-42688-P is the low noise 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. This board can also be connected to any Renesas MCU board available on the QuickConnect platform. The QCIoT-ICM42688P board offers standard Pmod Type 6A (expanded I2C) or Type 2A (expanded SPI) connections for the expanded interface. This board features user-programmable digital filters for gyro, accel, and temp sensors. Typical applications include AR/VR controllers, head-mounted displays, wearables, sports, robotics, and IoT devices.