4413

Adafruit
485-4413
4413

製造商:

說明:
多功能感測器開發工具 Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic

庫存量: 23

庫存:
23
可立即送貨
在途量:
49
預期2026/4/6
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$425.00 NT$425.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Acelerometer Magnetometer
LSM303AGR
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.4 mm x 17.7 mm x 4.6 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

LSM303AGR Accelerometer Magnetometer Breakout

Adafruit LSM303AGR Accelerometer Magnetometer Breakout Board is a triple-axis accelerometer/magnetometer compass module. Inside the Adafruit breakout board are two sensors. One sensor is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. This board is based on the LSM303AGR. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. Then, the user uploads the Adafruit test program to read out the accelerometer and magnetic field data.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.