EV-FLOWMETER-ARDZ

Analog Devices
584-EV-FLOWMETERARDZ
EV-FLOWMETER-ARDZ

製造商:

說明:
多功能感測器開發工具 LoRa Node for Flow Rate metering

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,369.50 NT$7,369.50

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Sensor
MAX35101
3 V to 4.7 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Flow Rate Metering
接口類型: 2-Wire
產品類型: Multiple Function Sensor Development Tools
系列: FLOW
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV-FLOWMETER-ARDZ Measurement Sensor Eval Board

Analog Devices Inc. EV-FLOWMETER-ARDZ Heat/Flow Measurement Sensor Evaluation Board is an advanced, efficient flow measurement solution suitable for utility and industrial applications. The ultrasonic time-of-flight (ToF) technology, coupled with the integrated functions of the MAX35101 Time-to-Digital Converter, addresses the limitations of mechanical flow meters and offers improved accuracy and longevity. The Analog Devices Inc. EV-FLOWMETER-ARDZ reference design is a platform for developing customized heat or flow meters.