BMA456 Shuttle Board 3.0

Bosch Sensortec
262-SB3.0BMA456
BMA456 Shuttle Board 3.0

製造商:

說明:
多功能感測器開發工具 BMA456 Evaluation Shuttle Board

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$540.26 NT$540.26

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 多功能感測器開發工具
RoHS:  
Bulk
品牌: Bosch Sensortec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 5
子類別: Development Tools
零件號別名: SHUTTLE BOARD 3.0 BMA456 0440.SB0.282-101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

BMA456 Shuttle Board 3.0

Bosch Sensortec BMA456 Shuttle Board 3.0 is a PCB with the BMA456 accelerometer included. The BMA456 Shuttle Board 3.0 combined with the application board 3.0 allows various functionalities to be evaluated with the BMA456. The BMA456 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch Sensortec’s application board 3.0.

BMA456 Acceleration Sensor Shuttleboards

Bosch BMA456 Acceleration Sensor Shuttle Boards mount a Bosch BMA456 Digital Triaxial MEMS Acceleration Sensor to a PCB for simple socket access to the sensor pins. These shuttle boards can interface with other Bosch development tools, including the application board while remaining usable for other user purposes.