Shuttle Board 3.0 BMM350

Bosch Sensortec
262-SB3.0BMM350
Shuttle Board 3.0 BMM350

製造商:

說明:
磁感測器開發工具 Shuttle board 3.0

庫存量: 32

庫存:
32
可立即送貨
在途量:
45
預期2026/5/4
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$550.80 NT$550.80

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 磁感測器開發工具
RoHS:  
Shuttle Boards
Magnetic Sensor
BMM350
Bulk
品牌: Bosch Sensortec
尺寸: 22 mm x 14 mm x 3.7 mm
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 5
子類別: Development Tools
零件號別名: 0440.SB0.027
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

BMM350 Shuttle Board

Bosch BMM350 Shuttle Board is a printed circuit board with a powerful BMM350 magnetic sensor. The Bosch BMM350 board is designed to evaluate the sensor's functions, with a simple socket providing access to all pins. The board can be directly plugged into the Bosch Sensortec Application Board 3.0.

BMM150 Shuttle Board 3.0

Bosch Sensortec BMM150 Shuttle Board 3.0 demonstrates the BMM150 magnetometer, which is mounted on the PCB. Used with the application board 3.0, the BMM150 Shuttle Board 3.0 evaluates the various functionalities provided on BMM150.