SEN0221

DFRobot
426-SEN0221
SEN0221

製造商:

說明:
磁感測器開發工具 Gravity 360 Degree Hall Angle Sensor

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,040.00 NT$2,040.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Modules
Hall-Effect Sensor
5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 360 degree
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Magnetic Sensor Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 36 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.