SEN0285

DFRobot
426-SEN0285
SEN0285

製造商:

說明:
多功能感測器開發工具 Gravity: Gesture & Touch Sensor (UART, 7 Gestures, 0-30cm)

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$408.00 NT$408.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Modules
Gesture, Touch Sensor
3.3 V to 5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 36.5 mm x 32 mm
接口類型: Serial
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 26.443 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SEN0285 Gesture & Touch Sensor Module

DFRobot SEN0285 Gesture and Touch Sensor Module integrate gesture recognition and touch detects functions in one device. The sensor module provides an adjustable detection range from 0cm to 30cm. SEN0285 Gesture and Touch Sensor Module can connect to a microcontroller to detect a 5-way touch signal and seven kinds of gestures: move left, right, move forward, move backward, pull up, pull down, pull, and remove. The module uses the gesture recognition algorithm, providing simple and reliable data output. The sensor also can directly communicate with upper computers or microcontrollers such as Arduino and Raspberry Pi via serial port. The sensor is ideal for bright lamps, DIY intelligent cars, or interactive projects requiring gesture recognition.