SEN0500

DFRobot
426-SEN0500
SEN0500

製造商:

說明:
溫度感測器開發工具 Fermion: Temperature & Humidity(SHTC3), Pressure(BMP280), Ambient Light(VEML7700) and UV(ML8511) Sensor(Breakout)

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$846.60 NT$846.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 溫度感測器開發工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
BMP280
3.3 VDC
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 30 mm x 20.5 mm
接口類型: I2C, UART
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion Environmental Sensor (Breakout)

DFRobot Fermion Environmental Sensor (Breakout) offers 5 kinds of environmental parameters. The device is comprised of the SHTC3 temperature and humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.