U010

M5Stack
170-U010
U010

製造商:

說明:
距離感測器開發工具 ToF that employs time-of-flight techniques to resolve distance

庫存量: 384

庫存:
384 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$289.00 NT$289.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Distance Sensor with Cable
VL53L0x
品牌: M5Stack
接口類型: I2C
封裝: Bulk
系列: UNIT
原廠包裝數量: 10
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9015104000
ECCN:
EAR99

Time-of-Flight (ToF) Distance Sensor

M5Stack Time-of-Flight (ToF) Distance Sensor employs ToF techniques to resolve the distance between the emitting point and the reach point of a subject. This device measures the round trip time of an artificial light signal provided by a laser. The ToF unit features distance measuring sensor VL53L0x that provides accurate distance measurement whatever the target reflectance, unlike conventional technologies. This unit can measure absolute distances up to 2m in less than 30ms and communicates with M5Core via I2C (0x29). The ToF distance sensor is available in 32mm x 24mm x 8mm dimensions. Typical applications include 1D gesture recognition, laser ranging, 3D structured light imaging, and camera assist.