PTC-04-DB-81106

Melexis
482-PTC-04-DB-81106
PTC-04-DB-81106

製造商:

說明:
多功能感測器開發工具 Supporting daughter board for supporting MLX81106/07/08/09/10/12/15/20 on a PTC-04 programmer

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,188.68 NT$6,188.68

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 多功能感測器開發工具
RoHS:  
Daughter Boards
MLX81106/07/08/09/10/12/15/20
5 V, 48 V
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
接口類型: USB
最高工作溫度: + 55 C
最低工作溫度: 0 C
產品類型: Multiple Function Sensor Development Tools
系列: PTC-04
原廠包裝數量: 1
子類別: Development Tools
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309006
USHTS:
8471804000
ECCN:
EAR99

PTC04 Development Tools

Melexis PTC04 Development Tools are designed to test the PTC devices. The PTC04 daughter boards act as an interface between the PTC04 mini-tester and the application. The Cable PTC04-A3 interconnecting cable connects the PTC04 EOL programmer with various evaluation boards. These development tools are used in applications such as production equipment for serial programming and experimental tool for lab and prototyping.