ATEVK-MXT1665TAT-C

Microchip Technology
556-EVK-MXT1665TAT-C
ATEVK-MXT1665TAT-C

製造商:

說明:
觸摸傳感器開發工具 Evaluation Kit with SPI & I2C HSBB

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$29,074.76 NT$29,074.76

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Kits
Touch Sensor
MXT1665T-A
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Touch Sensor Development Tools
系列: MXT1665T
原廠包裝數量: 1
子類別: Development Tools
每件重量: 725.833 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATEVK-MXT1665AT maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT1665AT maXTouch Evaluation Kit is a demonstration platform and reference design for the MXT1665T-A maXTouch Touchscreen Controller. The ATEVK-MXT1665AT Kit includes a dedicated sensor with a flex connector and an electronic control board. A converter board connects from SPI or I2C to a USB interface to enable easy connectivity to a host PC. The maXTouch Studio Development System Integrated Development Platform (IDP) enables developing and debugging with maXTouch devices.