MIKROE-3661

Mikroe
932-MIKROE-3661
MIKROE-3661

製造商:

說明:
位置感測器開發工具 Gyro 4 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$612.00 NT$612.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 位置感測器開發工具
RoHS:  
Add-On Boards
Motion Sensor
L20G20IS
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: SPI
產品類型: Position Sensor Development Tools
系列: Gyro
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3661 Gyro 4 Click

Mikroe Gyro 4 Click is based on the STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC. The L20G20IS is an angular rate gyroscope, which produces a positive-going digital output for counterclockwise rotation around the sensitive axis considered. Sensitivity describes the sensor's gain and can be determined by applying a defined angular velocity. The angular data is available in a 16-bit format, along with the device die temperature data. The L20G20IS supports the SPI interface, which allows the Mikroe Gyro 4 Click to be interfaced with a wide range of microcontrollers.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。