MIKROE-2965

Mikroe
932-MIKROE-2965
MIKROE-2965

製造商:

說明:
觸摸傳感器開發工具 Touch Key 4 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$595.68 NT$595.68

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 觸摸傳感器開發工具
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CAP1293
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709500
ECCN:
EAR99

MIKROE-2965 Touch Key 4 Click

Mikroe MIKROE-2965 Touch Key 4 Click is a capacitive touch-sensing Click Board™ with an advanced touch/proximity sensor IC. This Click features three independently configurable channels and can work in several operating modes. These modes include multiple button pattern detection mode, combo mode, press and hold detection mode, power button mode, and more. Mikroe MIKROE-2965 Touch Key 4 Click provides a very reliable touch-sensing functionality by protecting the capacitive touch sensor inputs from false detection. This Click offers electrostatic discharge (ESD) protection up to 8KV and ensures no ESD failures occur while interacting with the sensor surface.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。