MIKROE-3447

Mikroe
932-MIKROE-3447
MIKROE-3447

製造商:

說明:
多功能感測器開發工具 6DOF IMU 8 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$867.00 NT$867.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Add-On Boards
Motion Sensor
ISM330DLC
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: Sensors-Motion/Position-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 25.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9014805000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3447 6DOF IMU 8 Click

Mikroe MIKROE-3447 6DOF IMU 8 Click is an advanced 6-axis motion tracking board that uses the ISM330DLC high-performance System in Package (SiP). The SIP is equipped with a 3-axis gyroscope and a 3-axis accelerometer. This combination allows for full 6D sensing and is tailored toward Industry 4.0. The ISM330DLC is equipped with many smart features used to optimize firmware and power consumption. These features include a powerful interrupt engine capable of detecting several different events. Also included are 4K of FIFO buffer, configurable signal processing, and support for I2C and SPI communication interfaces.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。