MIKROE-3600

Mikroe
932-MIKROE-3600
MIKROE-3600

製造商:

說明:
溫度感測器開發工具 Thermo 11 Click

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$476.00 NT$476.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Temperature Sensor
TMP117
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: Thermo
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9025190090
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3600 Thermo 11 Click

Mikroe MIKROE-3600 Thermo 11 Click has a sensor IC that digitizes temperature measurements between -55°C and +150°C. The temperature measurement data is then processed by the host MCU. Mikroe Thermo 11 click provides an accuracy of ±0.1°C in the range from -20°C to +50°C. The sensor used has a great combination of features. It's a perfect choice for any temperature measurement application. These applications include low power consumption, selectable averaging, programmable interrupt engine, compact sensor size, interrupt output pin, and more. The sensor itself requires almost no external components. This simplifies the design, reduces the cost, and cuts time to market.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。