MIKROE-6207

Mikroe
932-MIKROE-6207
MIKROE-6207

製造商:

說明:
多功能感測器開發工具 Pressure 23 Click - 07BA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$986.00 NT$986.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
MS5849-07BA
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Pressure 23 Click
尺寸: 42.9 mm x 25.4 mm
用於: Ideal for Industrial
接口類型: I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: -20 C
產品類型: Multiple Function Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Pressure 23 Click - 07BA

Mikroe Pressure 23 Click - 07BA is a compact add-on board designed for precise pressure and temperature measurements in challenging environments. The Mikroe Pressure 23 Click features the TE Connectivity MS5849-07BA sensor, which provides 24-bit resolution data via I2C or SPI interfaces. The sensor operates within a pressure range of 0.4 to 7 bar, withstands temperatures from -20°C to +85°C, and has a chlorine-resistant gel coating for durability. A grounded metal ring enhances protection and secures O-ring mounting. This board is ideal for industrial, environmental, and automotive applications that demand accurate pressure and temperature monitoring.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.