MIKROE-6536

Mikroe
932-MIKROE-6536
MIKROE-6536

製造商:

說明:
多功能感測器開發工具 Environment 6 Click - Bosch Sensortec BME690

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$986.00 NT$986.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Add-On Board
BME690
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Environmental Sensor
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Environment 6 Click

Mikroe Environment 6 Click is a compact add-on board that supplies a complete environmental sensing solution for precise monitoring of air quality and ambient conditions. The board is based on the Bosch Sensortec BME690 4-in-1 environmental sensor with integrated AI. The sensor can detect volatile organic compounds, volatile sulfur compounds, carbon monoxide, hydrogen, and other gases. The sensor gas scanner function furnishes extended measurements to evaluate overall indoor or outdoor air quality with superior measurement accuracy for pressure, humidity, and temperature. The Mikroe Environment 6 Click features the innovative Click-Snap format and communicates over both SPI and I2C interfaces. The board is ideal for wearables, smart home devices, healthcare solutions, and mobile applications requiring reliable and efficient air quality monitoring.