AS5510-WL_EK_AB

ams OSRAM
985-AS5510-WL_EK_AB
AS5510-WL_EK_AB

製造商:

說明:
磁感測器開發工具 Adapter Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$566.44 NT$566.44

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
Adapter Boards
Magnetic Position Sensor
AS5510
3 V
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Magnetic Sensor Development Tools
系列: AS5510
原廠包裝數量: 1
子類別: Development Tools
零件號別名: AS5510-AB Q65114A1384
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
EAR99

AS5510 Magnetic Position Sensor Breakout Boards

ams OSRAM AS5510 Magnetic Position Sensor Breakout Boards enable the easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in a WLCSP package. These breakout boards connect to an I2C bus. Users can power up the board (2.5V to 3.6V supply) and immediately start measuring the magnetic field passing through the position sensor. The position of a simple two-pole magnet moving horizontally over the IC can be easily determined. These small-form-factor boards from ams OSRAM are fully assembled with the AS5510 position sensor in a WLCSP package and include the necessary external components. All relevant signals are available on a single-row, 2.54mm, four-pin header footprint and can be easily wired to the application.