FRDMSTBC-P3115

NXP Semiconductors
841-FRDMSTBC-P3115
FRDMSTBC-P3115

製造商:

說明:
壓力感測器開發工具 Freedom Sensor Shield Board for the MPL3115. FRDM board, Sensor Toolbox, and ISF compatible

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$679.32 NT$679.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 壓力感測器開發工具
Development Boards
Pressure Sensor
MPL3115A2
品牌: NXP Semiconductors
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935329163598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBC-P3115感應器屏蔽開發板

NXP Semiconductors FRDMSTBC-P3115感應器屏蔽開發板提供全面的感應器評估與開發平台。NXP Semiconductors FRDMSTBC-P3115專為與 Arduino®和各種NXP Freedom開發板無縫整合而設計。該板的關鍵特性是Sensor Toolbox - CE軟件,令開發人員能夠輕鬆對感應器進行詳細分析及校準。無論是執行寄存器級分析、運算電流消耗等關鍵感應器參數,還是調試I2C和SPI等通訊協議,這款多功能板都支援推進基於感應器項目所需的一系列任務。