GP30-EVA-BOARD

ScioSense
135-GP30-EVA-BOARD
GP30-EVA-BOARD

製造商:

說明:
多功能感測器開發工具 TDC-GP30 QFN40 Reference board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,593.40 NT$4,593.40

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 多功能感測器開發工具
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Multiple Function Sensor Development Tools
系列: GP30
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 220260008
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

GP30 Standard Board

ScioSense GP30 Standard Board is used for quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters. The converters are housed in the QFN40 package. The kit has user-friendly configuration and extensive testing of the devices, and data acquisition for calibration. The smaller GP30-DEV-KIT and GP30-DEV-KIT-F01 are available for the variants in the QFN32 package. All kits come with the PICOPROG interface box to connect to USB ports.