AS3935 DK

ScioSense
985-AS3935-DK
AS3935 DK

製造商:

說明:
多功能感測器開發工具 AS3935 Franklin Lightning Sensor

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,931.68 NT$10,931.68

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 多功能感測器開發工具
RoHS:  
Demonstration Kits
Lighting Sensor
AS3935
Bulk
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Multiple Function Sensor Development Tools
系列: AS3935
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600487
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Overview

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS3935 Franklin Lightning Sensor™ IC

ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.