101020587

Seeed Studio
713-101020587
101020587

製造商:

說明:
光學感測器開發工具 Grove - Optical Rotary Encoder(TCUT1600X01)

庫存量: 17

庫存:
17 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$326.40 NT$326.40

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 光學感測器開發工具
Evaluation Boards
Optical Rotary Encoder
TCUT1600X01
3.3 V, 5 V
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 40 mm x 20 mm x 10 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Grove
每件重量: 16.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.