SATEL-VL53L8

STMicroelectronics
511-SATEL-VL53L8
SATEL-VL53L8

製造商:

說明:
距離感測器開發工具 Breakout board based on the VL53L8 series Time-of-Flight (ToF) sensors

庫存量: 111

庫存:
111 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$974.10 NT$974.10

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
品牌: STMicroelectronics
封裝: Bulk
系列: VL53L8CX
原廠包裝數量: 1
公司名稱: FlightSense
每件重量: 326.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

SATEL-VL53L8 Breakout Board

STMicroelectronics SATEL-VL53L8 Breakout Board features two breakout boards intended to be integrated into users' designs easily. The PCB section is perforated and embeds the VL53L8 Time-of-Flight sensor module. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with reduced power consumption. Based on ST FlightSense technology, the sensor is designed to provide accuracy up to 400cm with a 65° diagonal FoV.