STEVAL-MKI196V1

STMicroelectronics
511-STEVAL-MKI196V1
STEVAL-MKI196V1

製造商:

說明:
加速感測器開發工具 LSM6DSO adapter board for a standard DIL24 socket

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$627.30 NT$627.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
Accelerometer, Gyroscope Sensor
LSM6DSO
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: DIL 24 Socket
產品類型: Acceleration Sensor Development Tools
系列: STEVAL-MKI196V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI196V1 Adapter Board

STMicroelectronics STEVAL-MKI196V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM6DSO device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI196V1 can be plugged into a standard DIL24 socket. The Adapter board provides the complete LSM6DSO pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI196V1 Adapter Board is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 Boards, with the 32-bit MCUs functioning as a bridge between the sensor and a PC.  When used with these boards, it is possible to use the Unico GUI (Graphical User Interface) to customize the sensor routines for various applications.