STEVAL-STWINKT1B

STMicroelectronics
511-STEVAL-STWINKT1B
STEVAL-STWINKT1B

製造商:

說明:
位置感測器開發工具 SensorTile Wireless Industrial Node development kit industrial IoT applications

庫存量: 23

庫存:
23
可立即送貨
在途量:
13
預期2026/3/12
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,422.44 NT$3,422.44

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 位置感測器開發工具
RoHS:  
Bulk
品牌: STMicroelectronics
用於: Industrial IOT Application
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorTile
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STWIN SensorTile無線工業節點

STMicroelectronics STWIN SensorTile無線工業節點 (STEVAL-STWINKT1) 為擁有完整功能的開發套件和參考設計,能簡化進階工業物聯網應用的原型設計和測試,用於像是條件監控和預測維護等應用。STEVAL-STWINKT1以一塊核心系統板為基礎,具備多個嵌入式工業級感測器。此核心系統板搭載超低功耗的Arm® Cortex®-M4微控制器和一系列的工業級感測器,可用於9-DoF動作感測、橫跨多種震動頻率的震動分析,包括非常高頻率的音訊和超音波頻譜,以及高精密度的當地溫度和環境監測。