DK-20100

TDK InvenSense
410-DK-20100
DK-20100

製造商:

說明:
壓力感測器開發工具

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,381.30 NT$3,381.30

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓力感測器開發工具
RoHS:  
Development Kits
Barometric Pressure, Temperature Sensor
ICP-20100
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: USB
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartPressure
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9025805000
ECCN:
EAR99

SmartPressure™ Sensor Development Kit

TDK InvenSense SmartPressure™ Sensor Development Kit is a comprehensive development platform for TDK InvenSense SmartPressure Barometric Pressure Sensor (ICP-20100). The DK-20100 kit platform is designed around a Microchip G55 MCU and can be used by developers for the rapid evaluation and development of ICP-10125-based solutions. The kit includes an onboard embedded debugger so external tools are not required to program or debug the G55 MCU. TDK InvenSense SmartPressure Sensor Development Kit comes with the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded motion drivers (eMD) for the ICP-20100. MotionLink can be used to capture and visualize data from the motion sensor. The eMD consists of a set of APIs to configure various aspects of the platform, including ICP-20100 sensor parameters such as raw data and calibrated data (temperature in °C, pressure in Pa).