DRV5011-5012EVM

Texas Instruments
595-DRV5011-5012EVM
DRV5011-5012EVM

製造商:

說明:
磁感測器開發工具 DRV5032-SOLAR-EVM

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,020.34 NT$1,020.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 磁感測器開發工具
RoHS:
Evaluation Modules
Magnetic Position Sensor
DRV5011, DRV5012
2.5 V to 5.5 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: Magnetic Sensor Development Tools
系列: DRV5011-5012
原廠包裝數量: 1
子類別: Development Tools
每件重量: 304.545 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV5011-5012EVM Evaluation Module (EVM)

Texas Instruments DRV5011-5012EVM Evaluation Module (EVM) facilitates the evaluation of the DRV5012 and DRV5011 Hall effect sensors. The DRV5012 is an ultra-low-power digital-latch Hall effect sensor with a pin-selectable sampling rate. The DRV5011 is an ultra-low-power digital-latch Hall effect sensor. These sensors change the device's output states as the magnet's reverse polarity or magnetic fields reach certain thresholds to trigger the sensor logic. The Texas Instruments DRV5011-5012EVM consists of one PCB with an option to cut out seven individual PCBs. The evaluation module has three coupon boards with the DRV5011 soldered down and three coupon boards with the DRV5012 soldered down. The final board accepts a micro-USB cable to power a DRV5011 and an LED for easy demonstration and evaluation.