SENSORXPLORER

Vishay Semiconductors
78-SENSORXPLORER
SENSORXPLORER

製造商:

說明:
多功能感測器開發工具 Sensor Eval Board

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,317.50 NT$1,317.50

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多功能感測器開發工具
RoHS:  
Demonstration Kits
Optical Sensor
3.3 V
Bulk
品牌: Vishay Semiconductors
用於: Digital Sensors
接口類型: I2C, UART, USB
產品類型: Multiple Function Sensor Development Tools
系列: SensorXplorer
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorXplorer
每件重量: 105.005 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8541500000
MXHTS:
8473300401
BRHTS:
85415020
ECCN:
EAR99

SensorXplorer

Vishay Semiconductors SensorXplorer為Vishay數位感測器的展示與評估工具,透過模組化感測器板安裝。這塊可連接10個感測器的電路板,配備專用的數位感測器,可連接至SensorXplorer,接著再連接至電腦上的USB連接埠。每個感測器板均有相關的展示軟體模組,可將感測器的暫存器對應至控制項,以測試其對感測器結果的影響。另外也提供獨立的測試腳位,可用於連接示波器等外部測試設備。

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.