EVAL-KXTH5-4325

ROHM Semiconductor
912-EVAL-KXTH5-4325
EVAL-KXTH5-4325

製造商:

說明:
加速感測器開發工具 Eval Board for KXTH5-4325

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,324.64 NT$1,324.64

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
Accelerometer Sensor
KXTH5-4325
2.5 V
Bulk
加速: 2.75 g
品牌: ROHM Semiconductor
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Acceleration Sensor Development Tools
感應軸: Triple Axis
靈敏度: 364 mV/g
系列: KXTH5
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kionix
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8505110090
ECCN:
EAR99

KXTH5 Multiplexed Analog Accelerometers

Kionix KXTH5 Series Tri-Axis Multiplexed Analog Accelerometers is designed to provide a high signal-to-noise ratio with excellent performance over temperature. These Multiplexed Analog Accelerometers can accept supply voltages between 1.8V and 3.6V. Sensitivity for the Kionix KXTH5 Series is factory programmable allowing customization for applications requiring from 1.5g to 6.0g ranges. The sensor bandwidth for the KXTH5 Series Multiplexed Analog Accelerometers is user-definable. The auxiliary input to the multiplexer minimizes the need for external A/D converters. Applications include hard disk drives, laptops, cell phones, handheld PDAs, personal navigation devices, game controllers, computer peripherals, cameras, video equipment, pedometers, and sports diagnostic equipment. Evaluation kits for the KXTH5 Series of Multiplexed Analog Accelerometers are available.