EVAL-ADXL1002Z

Analog Devices
584-EVAL-ADXL1002Z
EVAL-ADXL1002Z

製造商:

說明:
加速感測器開發工具 Eval Board for ADXL1002 50g range

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,698.86 NT$3,698.86

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1002
Bulk
品牌: Analog Devices
組裝國家: CA
擴散國: NA
原產國: CA
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Acceleration Sensor Development Tools
系列: ADXL1002
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL1002Z Evaluation Board

Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board helps designers quickly evaluate the performance of the ADXL1001 and ADXL1002 accelerometers. Designed to mount on a mechanical shaker, the EVAL-ADXL1002Z from Analog Devices is constructed with an extra thick PCB that measures 0.8 square inches. A simple RC low-pass filter is included at the output with a −3dB bandwidth of about 20kHz. Designers can replace components to implement their own application-specific low-pass filter on the device's output.