EVAL-ADXL355-PMDZ

Analog Devices
584-EVAL-ADXL355PMDZ
EVAL-ADXL355-PMDZ

製造商:

說明:
加速感測器開發工具 EVAL-ADXL355-PMDZ

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
271
預期2026/2/16
1,268
466
預期2026/3/19
802
預期2026/4/24
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,633.70 NT$1,633.70

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
RoHS:  
Demonstration Boards
Accelerometer Sensor
ADXL355
Bulk
品牌: Analog Devices
產品類型: Acceleration Sensor Development Tools
系列: ADXL355
原廠包裝數量: 1
子類別: Development Tools
每件重量: 129.598 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL355Z-M Evaluation Boards

Analog Devices EVAL-ADXL355Z-M Evaluation Boards develop the ADXL355 low-noise, low-power, 3-axis, microelectromechanical systems (MEMS) accelerometer. The ADXL355 supports the ±2.048g, ±4.096g, and ±8.192g ranges and offers offset drift-over temperature and long-term stability, enabling precision applications with minimal calibration and low power consumption.

ADXL35x評估板

Analog Devices ADXL35x評估板能快速對ADXL35x低雜訊、低功率、3軸、MEMS加速計進行性能評估。 EVAL-ADXL354BZ可產生類比輸出以支持±2g或±4g加速計,EVAL-ADXL354CZ可產生類比輸出以支持±2g或±8g加速計。EVAL-ADXL355Z旨在產生數碼輸出以支持±2g、±4g或±8g加速計。這些評估板充分適用於評估現有系統中的ADXL354和ADXL355加速計。這是因為評估板十分堅硬且尺寸小,將評估板對系統和加速測量的影響降至了最低。EVAL-ADXL356/EVAL-ADXL357評估板設計用於評估ADXL356和ADXL357 3軸MEMS加速計。

EVAL-ADXL355-PMDZ Board

Analog Devices EVAL-ADXL355-PMDZ is a low-noise, low-drift PMOD-compatible evaluation/prototyping board for 3-axis accelerometer sensor measurement. When used for prototyping, the EVAL-ADXL355-PMDZ works in conjunction with the or the development platform. Direct electrical and physical connections enable designers to get started quickly with hardware and software development. The EVAL-ADXL355-PMDZ board features a 3-axis accelerometer, 20-bit acceleration resolution, and connections compatible with many 3rd part MCU or FPGA development boards.