MIKROE-6664

Mikroe
932-MIKROE-6664
MIKROE-6664

製造商:

說明:
加速感測器開發工具 Accel 23 Click - STMicro IIS2DULPXTR

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$612.00 NT$612.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 加速感測器開發工具
Add-On Board
Motion Detection
IIS2DULPX
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Accelerometer
接口類型: I2C
產品類型: Acceleration Sensor Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Accel 23 Click

Mikroe Accel 23 Click is a compact add-on board that provides precise motion detection and advanced edge-processing capabilities, developed to bring intelligent sensing solutions into embedded applications. The board is based on the STMicroelectronics IIS2DULPX intelligent ultra-low-power digital 3-axis linear accelerometer. The sensor combines always-on antialiasing filtering, a programmable finite state machine, a machine learning core with adaptive self-configuration, and an analog hub with a Qvar sensing channel for enhanced system optimization. The device supports selectable full scales of ±2g, ±4g, ±8g, and ±16g, with output data rates of up to 800Hz. The Mikroe Accel 23 Click features four operating modes for flexible power-performance balance, an embedded 128-level FIFO buffer, and interrupt generation for various motion events. With the innovative Click-Snap format and flexible SPI/I2C communication, the Accel 23 Click is an ideal solution for industrial IoT, factory automation, asset tracking, portable healthcare, robotics, and motion-activated functions.