MIKROE-4112

Mikroe
932-MIKROE-4112
MIKROE-4112

製造商:

說明:
加速感測器開發工具 Accel 10 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.00 NT$374.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 加速感測器開發工具
RoHS:  
Development Boards
Accelerometer Sensor
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Acceleration Sensor Development Tools
系列: Accel
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 10 Click

Mikroe Accel 10 Click features an STMicroelectronics LIS2DW12TR ultra-low power triaxial "femto" accelerometer sensor with embedded intelligence. The Mikroe Accel 10 Click board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 10 Click to detect many different events, including tap, double-tap, free-fall detection, and more. The sensor is ideal for handheld or wearable devices and features onboard data processing over a standard I2C or SPI interface.