FRDM-K22F-A8974

NXP Semiconductors
771-FRDM-K22F-A8974
FRDM-K22F-A8974

製造商:

說明:
加速感測器開發工具 FRDM-K22F-A8974

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,118.64 NT$6,118.64

商品屬性 屬性值 選擇屬性
NXP
產品類型: 加速感測器開發工具
RoHS: N
Development Boards
品牌: NXP Semiconductors
接口類型: I2C, SPI
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935433304598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Sensor ToolBox Development Board for FXLS8974CF

NXP Semiconductors Sensor ToolBox Development Board for FXLS8974CF (FRDM-K22F-A8974) is a demonstration and development platform for the FXLS8974CF Low-Power 12-Bit Digital IoT Accelerometer. The FXLS8974CF is optimized for industrial and medical IoT applications that require ultra-low-power wake-up on motion. The FXLS8974CF supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK)

NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK) is a feature-rich starting point for developers wanting to create their own system designs based on the i.MX 8M Nano Applications Processor.  The MNANOD4-EVK consists of a compact Compute Module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The Compute Module features a pre-installed i.MX 8M Mini Quad Processor, 2 GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module for connectivity out-of-the-box. The baseboard brings out all of the key interfaces for the i.MX 8M Nano, such as USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, along with expansion headers such as M.2, audio, and general purpose UART and I2S. and a larger Base Board, which brings out the broad connectivity needed for a full evaluation.