STEVAL-MKI227KA

STMicroelectronics
511-STEVAL-MKI227KA
STEVAL-MKI227KA

製造商:

說明:
加速感測器開發工具 3-axis accelerometer 3-axis gyroscope kit QVAR functionality based on LSM6DSV16X

庫存量: 19

庫存:
19
可立即送貨
在途量:
20
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,103.30 NT$1,103.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Kits
Accelerometer, Gyroscope Sensor
LSM6DSV16X
Bulk
品牌: STMicroelectronics
用於: STEVAL-MKI109V3
產品類型: Acceleration Sensor Development Tools
感應軸: 6-Axis
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI227KA 3-Axis Kit

STMicroelectronics STEVAL-MKI227KA 3-Axis Kit is based on the LSM6DSV16X inertial module with a Qvar electrostatic sensor. The STMicroelectronics LSM6DSV16X has three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The LSM6DSV16X can be configured by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.