STEVAL-MKI172V1

STMicroelectronics
511-STEVAL-MKI172V1
STEVAL-MKI172V1

製造商:

說明:
加速感測器開發工具 LSM303AGR adapter board for a standard DIL 24 socket

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$585.14 NT$585.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
Accelerometer, Magnetic Sensor
LSM303AGR
1.8 V
Bulk
品牌: STMicroelectronics
描述/功能: LSM303AGR adapter board for a standard DIL 24 socket
用於: STEVAL-MKI109V2
產品類型: Acceleration Sensor Development Tools
系列: STEVAL-MKI172V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

STEVAL-MKI172V1 Adapter Board

STMicroelectronics STEVAL-MKI172V1 Adapter Board is designed to evaluate the LSM303AGR product family of MEMS devices. The STEVAL-MKI172V1 allows for fast system prototyping and direct device evaluation within a user application. The board can be plugged into a standard DIL 24 socket and the adapter provides the complete LSM303AGR pinout. The STEVAL-MKI172V1 comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard.