STEVAL-MKI184V1

STMicroelectronics
511-STEVAL-MKI184V1
STEVAL-MKI184V1

製造商:

說明:
加速感測器開發工具 ISM303DAC adapter board for a standard DIL24 socket

壽命週期:
NRND:
不建議用於新設計。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$627.30 NT$627.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
Accelerometer Sensor
ISM303DAC
Bulk
品牌: STMicroelectronics
用於: DIL 24 Socket
產品類型: Acceleration Sensor Development Tools
系列: STEVAL-MKI184V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI184V1 ISM303DAC Adapter Board

STMicroelectronics STEVAL-MKI184V1 ISM303DAC Adapter Board is used to evaluate MEMS devices in the ISM303DAC product family. The board is an effective solution for fast system prototyping and device evaluation and plugs into a standard DIL24 socket. The adapter provides the complete ISM303DAC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.