2533203301691

Wurth Elektronik
710-2533203301691
2533203301691

製造商:

說明:
加速感測器開發工具 WSEN-EVAL Eval Board 3-Axis

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$935.00 NT$935.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
3 Axis Acceleration Sensor
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: I2C
產品類型: Acceleration Sensor Development Tools
系列: WSEN-EVAL
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

Pressure Sensor Development Tools & Eval Boards

Würth Elektronik Pressure Sensor Development Tools and Evaluation Boards are designed to assist engineers in developing and testing pressure sensing applications. These tools provide comprehensive support for rapid prototyping, evaluation, and integration into various electronic systems. The development tools and evaluation boards feature onboard signal conditioning and voltage regulation, plug-and-play evaluation kits with USB or standard interface headers. These tools are ideal for applications in automotive, industrial automation, HVAC, medical devices, and environmental monitoring.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WSEN-EVAL 3-Axis Acceleration Sensor Eval Board

Würth Elektronik WSEN-EVAL 3-Axis Acceleration Sensor Eval Board provides the opportunity to verify the sensor performance and assists fast prototyping. This 3-axis acceleration sensor evaluation board supports the I2C communication interface. The WSEN-EVAL 3-axis evaluation board can be placed on a breadboard using through-hole pin header connections.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.